345-046-558-804

Heilind Number:EDA345-046-558-804
Manufacturer:EDAC
Manufacturer Number:345-046-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-804

Detailed Description

Efficiently connect your circuit boards with our premium green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding conditions. With two rows of 46 positions each, it offers ample connectivity for your systems. The copper alloy contact material guarantees secure and stable connections, while the right-angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.