345-046-560-578

Heilind Number:EDA345-046-560-578
Manufacturer:EDAC
Manufacturer Number:345-046-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-560-578

Detailed Description

Enhance connectivity in your electronic devices with this 46-position Board-to-Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a range of environments, while the high-quality Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and a straight mount orientation, it offers easy installation on PCBs. The connector features 2 rows with a .2-inch row spacing, allowing for efficient data transfer. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your device's performance with this essential component.