345-047-500-178

Heilind Number:EDA345-047-500-178
Manufacturer:EDAC
Manufacturer Number:345-047-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-500-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 47 positions in a single row, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation makes installation easy, while an operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your system's connectivity with this essential component.