345-047-521-101

Heilind Number:EDA345-047-521-101
Manufacturer:EDAC
Manufacturer Number:345-047-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-101

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance in a wide range of operating temperatures (-40 to 105 °C). Its straight mount orientation offers easy installation onto your PCB, making it a must-have component for efficient and secure inter-board connections. Upgrade your connectivity solutions with this high-quality connector, perfect for various electronic applications.