345-047-523-102

Heilind Number:EDA345-047-523-102
Manufacturer:EDAC
Manufacturer Number:345-047-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring 47 positions in a single row, it allows for seamless communication between circuit boards. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this green-colored, straight mount orientation connector for efficient and secure PCB connections. Perfect for professionals and hobbyists alike, it is a must-have component for your electronic projects.