345-048-500-488

Heilind Number:EDA345-048-500-488
Manufacturer:EDAC
Manufacturer Number:345-048-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-500-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 48-position Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to optimize your electronic connections.