345-048-521-808

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows and a total of 48 positions, this connector offers ample space for seamless PCB integration. Each contact is made of robust Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the automotive, industrial, and consumer electronics sectors. Trust in its performance and durability for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: