345-048-524-804

Heilind Number:EDA345-048-524-804
Manufacturer:EDAC
Manufacturer Number:345-048-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-524-804

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its housing boasts UL 94V-0 Thermoplastic Polyester construction, ensuring durability and safety. With two rows of 48 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its sleek design enhances the visual appeal of your PCB setup. Trust in this connector to deliver uncompromising performance, whether you're working on a personal project or a professional endeavor.