345-048-556-802

Heilind Number:EDA345-048-556-802
Manufacturer:EDAC
Manufacturer Number:345-048-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-802

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Featuring a total of 48 positions spread across 2 rows, this connector ensures seamless and reliable connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use even in demanding environments. The copper alloy contact material effectively conducts electricity, while the 3A amperage rating ensures efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation, making it an essential component for your PCB projects. Elevate your connectivity with this essential Board-to-Board Connector.