345-049-542-688

Heilind Number:EDA345-049-542-688
Manufacturer:EDAC
Manufacturer Number:345-049-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-542-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed for precision and durability, it features 49 positions with a 3A amperage rating, perfect for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with Copper Alloy contacts and a pitch of .1 inches, it guarantees optimal signal integrity. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Elevate your electronics assembly with this essential component, a standout in our extensive range of connectors.