345-049-558-412

Heilind Number:EDA345-049-558-412
Manufacturer:EDAC
Manufacturer Number:345-049-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-558-412

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for efficiency and reliability, this connector features 49 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation allows for flexible installation, catering to various design requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.