345-050-500-802

Heilind Number:EDA345-050-500-802
Manufacturer:EDAC
Manufacturer Number:345-050-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-500-802

Detailed Description

Enhance your electronic connections with this 50-position board-to-board PCB connector, designed for seamless integration into your devices. Crafted with precision and durability in mind, it features UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance. With a compact pitch of .1 inches and two rows for optimal connectivity, it offers easy installation and a secure fit. The straight mount orientation and green color make it versatile for various applications, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficiency and stability even in challenging environments. Trust in this connector for efficient and dependable interconnection solutions in your projects.