345-050-521-101

Heilind Number:EDA345-050-521-101
Manufacturer:EDAC
Manufacturer Number:345-050-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-101

Detailed Description

Enhance connectivity within your circuitry with our 50-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact .1 inch pitch, perfect for dense PCB designs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for various applications. Trust in its high-quality construction for secure and efficient connections in your electronic projects.