345-050-541-404

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our 50-position Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation, it's easy to integrate into your design for efficient signal transmission. Perfect for a variety of applications, this green connector guarantees secure and efficient power delivery with a 3A amperage rating. Upgrade your connectivity solutions today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-404

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: