345-050-542-812

Heilind Number:EDA345-050-542-812
Manufacturer:EDAC
Manufacturer Number:345-050-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features two rows with a total of 50 positions, ensuring seamless data transfer. The green UL 94V-0 Thermoplastic Polyester housing offers durability and safety in operation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze, and the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your system's connectivity with this essential component.