345-051-521-108

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this efficient Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 51 positions, perfect for seamless board-to-board connections. The contact material, crafted from durable copper alloy, ensures reliable conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: