345-051-521-412

Heilind Number:EDA345-051-521-412
Manufacturer:EDAC
Manufacturer Number:345-051-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-521-412

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts 51 positions for comprehensive connectivity. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it's a versatile solution for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects.