345-051-523-158

Heilind Number:EDA345-051-523-158
Manufacturer:EDAC
Manufacturer Number:345-051-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-523-158

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Connector, designed for seamless integration in electronic devices. Featuring 51 positions in a single row layout with a compact .1-inch pitch, this connector ensures efficient signal transfer between PCBs. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety compliance. With copper alloy contacts and a 3A amperage rating, it offers reliable conductivity for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and .2-inch row spacing facilitate easy installation, while its vibrant green color adds a touch of visual distinction to your assemblies. Trust in this essential component for seamless and secure board-to-board connections in your electronic designs.