345-051-540-403

Heilind Number:EDA345-051-540-403
Manufacturer:EDAC
Manufacturer Number:345-051-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-540-403

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its 51-position layout offers efficient signal transfer, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. Crafted with precision, the connectors feature Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they allow for seamless PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and reliability.