345-051-541-104

Heilind Number:EDA345-051-541-104
Manufacturer:EDAC
Manufacturer Number:345-051-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-104

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component boasts 51 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability, even in harsh environments. With a 3A amperage and operating temperature range of -40 to 105°C, it's suited for a wide range of applications. The straight mount orientation offers versatility, while a .1-inch pitch and .2-inch row spacing ensure precise alignment. Trust in this connector for robust and dependable connections in your PCB projects.