345-051-541-107

Heilind Number:EDA345-051-541-107
Manufacturer:EDAC
Manufacturer Number:345-051-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-541-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimum efficiency, this connector boasts 51 positions in a single row, ensuring seamless communication between your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safe and reliable operation, even in harsh environments. With copper alloy contacts, it provides excellent conductivity, while the 3A amperage rating allows for the transfer of power and data with ease. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Elevate your PCB design with this essential component.