345-051-559-108

Heilind Number:EDA345-051-559-108
Manufacturer:EDAC
Manufacturer Number:345-051-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-559-108

Detailed Description

Enhance your circuit board connectivity with our 1-row, 51-position board-to-board PCB connector. Designed for optimal performance, this connector boasts a robust UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers convenient installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this high-quality, green-colored connector.