345-052-521-103

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with durability in mind, it features a rugged UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in demanding environments. The 52-position connector, with a single row configuration, offers seamless integration on your PCB. Crafted from Copper Alloy, the contacts provide superior conductivity for optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it enables precise connections on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance stability in various conditions. Upgrade your devices with this essential connector for seamless and efficient connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: