345-052-521-608

Heilind Number:EDA345-052-521-608
Manufacturer:EDAC
Manufacturer Number:345-052-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-521-608

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in a vibrant green hue. Engineered for optimal performance, this connector features an amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 52 contact positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential connector.