345-052-542-107

Heilind Number:EDA345-052-542-107
Manufacturer:EDAC
Manufacturer Number:345-052-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-107

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 52 positions in a single row with a .1 inch pitch, ensuring reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with Copper Alloy contacts, it offers superior conductivity and longevity. With a straight mount orientation and a compact design, it's perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Elevate your connectivity solutions with this essential component.