345-053-520-602

Heilind Number:EDA345-053-520-602
Manufacturer:EDAC
Manufacturer Number:345-053-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-602

Detailed Description

Elevate your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 53 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation allows for easy installation on PCBs. With an operating temperature range of -40 to 105°C, it guarantees dependable performance in various environments. Upgrade your devices with this essential component for enhanced functionality and connectivity.