345-053-520-607

Heilind Number:EDA345-053-520-607
Manufacturer:EDAC
Manufacturer Number:345-053-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row, perfect for optimizing signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in harsh environments. Crafted with copper alloy contacts, it guarantees reliable and efficient power delivery with an amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component.