345-053-523-612

Heilind Number:EDA345-053-523-612
Manufacturer:EDAC
Manufacturer Number:345-053-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-523-612

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for efficient power transmission, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. The copper alloy contact material guarantees reliable signal transfer, while its 53 positions cater to multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial environments. Trust in this connector for optimal performance in your PCB assembly projects.