345-053-524-402

Heilind Number:EDA345-053-524-402
Manufacturer:EDAC
Manufacturer Number:345-053-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-524-402

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector boasts a single row layout with 53 positions, offering ample room for secure and efficient data transmission. The sleek green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable signal transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's well-suited for diverse environments. Trust in this high-quality connector to meet your connectivity needs with ease.