345-053-525-408

Heilind Number:EDA345-053-525-408
Manufacturer:EDAC
Manufacturer Number:345-053-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-525-408

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, expertly designed for seamless integration. Featuring 53 positions with a single row configuration, this connector ensures efficient and reliable data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, offers superior conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your electronic projects with this essential component.