345-053-542-102

Heilind Number:EDA345-053-542-102
Manufacturer:EDAC
Manufacturer Number:345-053-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-542-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 53 positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Trust in its straight mount orientation for easy installation and optimal space utilization. Upgrade your electronic assemblies with this green-colored connector, a must-have in any connectivity project.