345-054-540-207

Heilind Number:EDA345-054-540-207
Manufacturer:EDAC
Manufacturer Number:345-054-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-207

Detailed Description

Enhance your PCB connectivity with our ultra-efficient Board To Board PCB Connector in a vibrant green hue. Expertly crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, this connector ensures optimal performance and durability. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic projects. With 54 positions for versatile connectivity, it caters to a wide range of applications. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Elevate your PCB assembly with this top-of-the-line connector, a must-have in any electronics toolkit.