345-054-540-608

Heilind Number:EDA345-054-540-608
Manufacturer:EDAC
Manufacturer Number:345-054-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-608

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring reliable connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for professional or personal use, this green connector is a must-have for any electrical project.