345-054-544-488

Heilind Number:EDA345-054-544-488
Manufacturer:EDAC
Manufacturer Number:345-054-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-488

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. With 54 positions and a 1-row configuration, it offers seamless integration for your electronic components. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. A must-have in any electronic setup, this connector is a testament to quality and innovation.