345-054-559-512

Heilind Number:EDA345-054-559-512
Manufacturer:EDAC
Manufacturer Number:345-054-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-512

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 54 positions, this connector offers ample connectivity for your devices. The right angle mount orientation ensures a space-efficient and secure fit onto your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient signal transmission is assured. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide variety of applications in different environments. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast or professional.