345-055-524-602

Heilind Number:EDA345-055-524-602
Manufacturer:EDAC
Manufacturer Number:345-055-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-524-602

Detailed Description

Enhance your electronic connections with our high-performance 55-position Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact .1-inch pitch and straight mount orientation, it ensures efficient signal transmission in a space-saving design. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse settings. Upgrade your connectivity solutions with this essential component, ideal for a range of applications in the electronics industry.