345-056-520-812

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures secure and efficient performance. Its two rows of 56 positions, spaced at a pitch of .1 inches with .2 inches row spacing, offer ample room for seamless data transmission. The connectors are meticulously constructed with copper alloy contacts, guaranteeing reliable conductivity. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environmental conditions. Upgrade your PCB assembly with this high-quality connector for seamless and reliable inter-device communication.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: