345-056-521-502

Heilind Number:EDA345-056-521-502
Manufacturer:EDAC
Manufacturer Number:345-056-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-502

Detailed Description

Enhance your PCB connectivity with this dual-row, 56-position card edge connector. Designed for reliable performance, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability in challenging conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity game with this high-quality board-to-board PCB connector.