345-056-521-812

Heilind Number:EDA345-056-521-812
Manufacturer:EDAC
Manufacturer Number:345-056-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-812

Detailed Description

Enhance your PCB connection with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Elevate your connectivity solutions with this essential component.