345-056-525-807

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our 56-position board-to-board connector. Designed for seamless integration, this connector features a green UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power transfer at an amperage of 3A. With a compact pitch of .1in and dual-row configuration, it offers efficient signal transmission in tight spaces. The straight mount orientation and durable construction make it ideal for various applications, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your connectivity solutions today with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: