345-056-541-204

Heilind Number:EDA345-056-541-204
Manufacturer:EDAC
Manufacturer Number:345-056-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, it guarantees long-lasting efficiency. Featuring two rows and a pitch of .1 inch, it offers 56 positions for versatile connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for various applications. Elevate your projects with this essential component in green.