345-056-542-404

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 56 positions in a single row, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color adds a touch of vibrancy to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Choose this Straight-mount orientation connector to streamline your PCB connections and enhance overall performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-404

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: