345-056-556-878

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With two rows of 56 positions each, this connector offers ample room for seamless data transmission. Crafted with copper alloy contacts, it guarantees efficient power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing make for easy installation on PCBs. Designed for straight mount orientation, it facilitates hassle-free connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the field of electronics. Trust in its quality and performance for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-878

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: