345-056-560-258

Heilind Number:EDA345-056-560-258
Manufacturer:EDAC
Manufacturer Number:345-056-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions spread across two rows, it facilitates seamless data transfer and power distribution. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environmental conditions, withstanding temperatures from -40 to 105 °C. Each contact is meticulously engineered from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Whether you're a DIY enthusiast or a professional, this connector, in a sleek green hue, guarantees efficient and secure PCB connections for your projects. Upgrade your setup today and experience enhanced performance.