345-057-500-104

Heilind Number:EDA345-057-500-104
Manufacturer:EDAC
Manufacturer Number:345-057-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-500-104

Detailed Description

Enhance connectivity within your electronics with our high-performance board-to-board PCB connector. Featuring 57 positions in a single row, this connector facilitates seamless data transfer and power distribution. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in any environment, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity solutions with this essential component.