345-057-521-102

Heilind Number:EDA345-057-521-102
Manufacturer:EDAC
Manufacturer Number:345-057-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge 57-position board-to-board connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in even the most demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transfer with minimal signal loss. Its straight mount orientation and compact single-row design facilitate easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your electronic projects with this essential component, a must-have in any professional or hobbyist's toolkit.