345-057-521-104

Heilind Number:EDA345-057-521-104
Manufacturer:EDAC
Manufacturer Number:345-057-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-104

Detailed Description

Upgrade your PCB connection with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 57 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in challenging environments, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for versatile applications. Trust in our connector for superior performance and longevity in your electronic systems.