345-057-521-408

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 57 positions, ensuring optimal connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable signal transmission. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, offers efficient PCB layout. Trust in our connector to deliver superior performance for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-057-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-057-521-408

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: