345-058-521-512

Heilind Number:EDA345-058-521-512
Manufacturer:EDAC
Manufacturer Number:345-058-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments. The copper alloy contact material and .1-inch pitch optimize signal transmission, while the straight mount orientation simplifies installation. With an amperage of 3A and operating temperature range of -40 to 105°C, it offers superior performance and longevity. Upgrade your electronic systems with this high-quality connector, a must-have for any professional setup.