345-058-521-858

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts 58 positions across two rows, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing offer precise and secure connections, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-521-858

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: